Planet IMG 2 Port Industrial Gateway, RS422, RS232, RS485
- RS Stock No.:
- 284-4556
- Distrelec Article No.:
- 302-62-110
- Mfr. Part No.:
- IMG-2200T
- Manufacturer:
- Planet
Subtotal (1 unit)*
€483.58
(exc. VAT)
€594.80
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €483.58 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€423.71
(exc. VAT)
€521.16
(inc. VAT)
- RS Stock No.:
- 284-4556
- Distrelec Article No.:
- 302-62-110
- Mfr. Part No.:
- IMG-2200T
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Industrial Gateway | |
| Series | IMG | |
| COM Port Type | RS422, RS232, RS485 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 9V | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC, RoHS, CE | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Industrial Gateway | ||
Series IMG | ||
COM Port Type RS422, RS232, RS485 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 9V | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC, RoHS, CE | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The industrial 2-port RS232/422/485 Modbus Gateway . This gateway offers a reliable and efficient solution for integrating serial and Ethernet interfaces in industrial automation environments. It supports multiple protocols such as Modbus TCP, Modbus RTU, and Modbus ASCII, ensuring seamless connectivity between various devices.
Rugged IP30 metal housing for durability
2 DB9 interfaces for flexible serial connectivity
Reliable and efficient integration of serial and Ethernet interfaces
Suitable for industrial automation environments
Seamless connectivity between various devices
Related links
- Planet IMG 1 Port Industrial Gateway RS485, RS232
- Planet IMG 4 Port Industrial Gateway RS485, RS232
- Trendnet TI 4 Port Industrial Gateway, RS232/RS422/RS485
- Planet MG-11x 1 Port Gateway RS232, RS485
- Planet ICG 5 Port Industrial Gateway RS485, RS422
- Planet IMG 1 Port Gateway RS422, RS232
- Turck TX700 HMI/PLC 2 Port Intelligent Gateway RS232, RS485
- MOXA AIG-301 2 Port IoT Gateway RS232, RS485

