SFH 4253B ams OSRAM TOPLED 860 nm LED PLCC Surface package

Subtotal (1 tape of 1 unit)*

€0.60

(exc. VAT)

€0.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,935 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +€0.60

*price indicative

RS Stock No.:
733-073
Mfr. Part No.:
SFH 4253B
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Product Type

LED

Package Type

PLCC

Radiant Flux

55mW

Radiant Intensity

25mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Lens Shape

Square

Series

TOPLED

Standards/Approvals

IEC 62471 2006

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM SMT LED with integrated reflector delivers high quality and extreme robustness for versatile applications. Built with the latest chip generation, it ensures reliable performance and durability across industrial and consumer environments.

White PLCC-2 package with clear epoxy

Corrosion robustness class 3B

AEC-Q102 qualified for automotive standards

ESD protection up to 2 kV ANSI ESDA JEDEC JS-001 Class 2

High power infrared LED for strong output

Short switching times for Rapid response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy