SFH 4646-TV ams OSRAM MIDLED 950 nm IR LED Surface package
- RS Stock No.:
- 124-9116
- Mfr. Part No.:
- SFH 4646-TV
- Manufacturer:
- ams OSRAM
Discontinued
- RS Stock No.:
- 124-9116
- Mfr. Part No.:
- SFH 4646-TV
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Series | MIDLED | |
| Peak Wavelength | 950 nm | |
| Product Type | IR LED | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10 ° | |
| Lens Shape | Round | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Radiant Flux | 35 mW | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Series MIDLED | ||
Peak Wavelength 950 nm | ||
Product Type IR LED | ||
Mount Type Surface | ||
Angle of Half Intensity 10 ° | ||
Lens Shape Round | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Radiant Flux 35 mW | ||
- COO (Country of Origin):
- MY
OSRAM MIDLED Series IR LEDs - Top Looking
This family of MIDLED Toplooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are TOP looking emitters in OSRAM's MIDLED package. Suitable applications for the MIDLED Toplooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Toplooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Top looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4646-TV ams OSRAM MIDLED 950 nm IR LED Surface package
- ams OSRAM MIDLED 950 nm IR LED Surface package
- SFH 4645-UV ams OSRAM MIDLED 950 nm IR LED Surface package
- SFH 4645 ams OSRAM MIDLED 950 nm IR LED Surface package
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640 ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4646 ams OSRAM SFH 4646 950 nm IR LED Surface package
- SFH 4640-UV ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
