SFH 4645 ams OSRAM MIDLED 950 nm IR LED Surface package
- RS Stock No.:
- 913-3370
- Mfr. Part No.:
- SFH 4645
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-3370
- Mfr. Part No.:
- SFH 4645
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Series | MIDLED | |
| Peak Wavelength | 950 nm | |
| Product Type | IR LED | |
| Mount Type | Surface | |
| Angle of Half Intensity | 15 ° | |
| Lens Shape | Round | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Radiant Flux | 55 mW | |
| Radiant Intensity | 80 mW/sr | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Series MIDLED | ||
Peak Wavelength 950 nm | ||
Product Type IR LED | ||
Mount Type Surface | ||
Angle of Half Intensity 15 ° | ||
Lens Shape Round | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Radiant Flux 55 mW | ||
Radiant Intensity 80 mW/sr | ||
- COO (Country of Origin):
- CN
OSRAM MIDLED Series IR LEDs - Side Looking
This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a Compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Sidelooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM MIDLED 950 nm IR LED Surface package
- SFH 4645-UV ams OSRAM MIDLED 950 nm IR LED Surface package
- SFH 4646-TV ams OSRAM MIDLED 950 nm IR LED Surface package
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640 ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640-UV ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- ams OSRAM MIDLED 860 nm IR LED Surface package
