SFH 4855-VAW ams OSRAM 860 nm IR LED TO-18 Through Hole package

Subtotal (1 pack of 5 units)*

€16.09

(exc. VAT)

€19.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.218€16.09

*price indicative

Packaging Options:
RS Stock No.:
124-9126
Mfr. Part No.:
SFH 4855-VAW
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

860nm

Product Type

IR LED

Package Type

TO-18

Radiant Flux

35mW

Radiant Intensity

200mW/sr

Mount Type

Through Hole

Angle of Half Intensity

8°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Standards/Approvals

JEDEC

Automotive Standard

No

COO (Country of Origin):
CN

OSRAM TO-18 Metal Package IR Emitters


A family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in TO-18 metal can packages. Their through-hole metal packages are hermetically sealed. The TO-18 IR LEDs offer short switching times. They also have a spectral match with silicon photodetectors. Suitable applications for the TO-18 IR LEDs include; photointerrupters, sensor technology and light curtains.

Features of the TO-18 IR LEDs:

Diameter: 4.3mm or 4.8mm

Through-hole metal can package

Air tight seal

Variety of wavelengths

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy