SFH 4257-Q ams OSRAM SFH 4257 860 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 168-5204
- Mfr. Part No.:
- SFH 4257-Q
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5204
- Mfr. Part No.:
- SFH 4257-Q
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Series | SFH 4257 | |
| Peak Wavelength | 860 nm | |
| Product Type | IR LED | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60 ° | |
| Automotive Standard | AEC-Q100 Rev C | |
| Lens Shape | Round | |
| Maximum Supply Voltage | 5 V | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Packaging | Tape & Reel | |
| Radiant Flux | 25 mW | |
| Radiant Intensity | 12.5 mW/sr | |
| Standards/Approvals | IEC 60825-1, IEC 62471, JEDEC J-STD-020D.01 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Series SFH 4257 | ||
Peak Wavelength 860 nm | ||
Product Type IR LED | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Angle of Half Intensity 60 ° | ||
Automotive Standard AEC-Q100 Rev C | ||
Lens Shape Round | ||
Maximum Supply Voltage 5 V | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Packaging Tape & Reel | ||
Radiant Flux 25 mW | ||
Radiant Intensity 12.5 mW/sr | ||
Standards/Approvals IEC 60825-1, IEC 62471, JEDEC J-STD-020D.01 | ||
- COO (Country of Origin):
- CN
OSRAM TOPLED Series IR LEDs - 860/880nm
This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a Wavelength of 860nm or 880nm. Their white, flat TOP TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).
Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4257-Q ams OSRAM SFH 4257 860 nm IR LED PLCC 2 Surface package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4253 ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4257R-Q1Q2 ams OSRAM TOPLED Black 860 nm IR LED PLCC 2 Surface package
- SFH 4253-R ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
