KP-1608F3C Kingbright 940 nm IR LED 0603 Surface package

Subtotal (1 reel of 2000 units)*

€222.00

(exc. VAT)

€274.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.111€222.00

*price indicative

RS Stock No.:
165-4401
Mfr. Part No.:
KP-1608F3C
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Peak Wavelength

940nm

Product Type

IR LED

Package Type

0603

Packaging

Tape & Reel

Radiant Intensity

3mW/sr

Mount Type

Surface

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

LED Material

GaAs

Standards/Approvals

CIE 127-2007

Maximum Supply Voltage

1.6V

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright 1608 Chip LED IR LEDs


The 1608 family, from Kingbright, are IR emitting diodes within a Chip LED package. They have a surface mounted (SMD) package with a standard 1608 (0603) footprint.

Features of the 1608 IR LEDs:

0603 footprint

Chip LED SMD package

Dimensions: 1.6 x 0.8 x 1.1 mm

Viewing angle: 120°

Infrared (IR) Light Emitters, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy