SFH 4255 ams OSRAM SIDELED 860 nm IR LED Surface package
- RS Stock No.:
- 168-5305
- Mfr. Part No.:
- SFH 4255
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5305
- Mfr. Part No.:
- SFH 4255
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Radiant Flux | 60mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 20mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SIDELED | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Radiant Flux 60mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 20mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SIDELED | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These Compact IR LEDs are Ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4255 ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4255-S ams OSRAM SIDELED 860 nm IR LED Surface package
- ams OSRAM SIDELED 860 nm IR LED Surface package
- SFH 4256 ams OSRAM SIDELED 860 nm IR LED Surface package
- ams OSRAM SIDELED 950 nm IR LED Surface package
- SFH 4244-QR ams OSRAM SIDELED 950 nm IR LED Surface package
- ams OSRAM MIDLED 860 nm IR LED Surface package
- ams OSRAM FIREFLY 860 nm IR LED Surface package
