SFH 4140 ams OSRAM T-MIDLED 950 nm High Power Infrared Emitting Diode Surface package
- RS Stock No.:
- 810-8256
- Mfr. Part No.:
- SFH 4140
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-8256
- Mfr. Part No.:
- SFH 4140
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 50mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | T-MIDLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type High Power Infrared Emitting Diode | ||
Radiant Flux 55mW | ||
Radiant Intensity 50mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series T-MIDLED | ||
OSRAM T-MIDLED Series IR LEDs
The T-MIDLED range, from Osram Opto Semiconductors, are a side-looking T-shaped MIDLED in a Compact package. These Infrared (IR) LEDs offer high radiant intensity and are mounted flush for a lower profile. This makes the IR T-MIDLEDs Ideal for thin smartphone and tablet computer applications.
High power infrared LED: 55mW
Beam angle: 50°
940nm emitter
Sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Related links
- SFH 4140 ams OSRAM T-MIDLED 950 nm High Power Infrared Emitting Diode Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 41847S ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
