AREQ-8020-00000 Broadcom AREQ-8020-00000 850 nm IR LED PLCC 4 Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-3603
Mfr. Part No.:
AREQ-8020-00000
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

IR LED

Peak Wavelength

850nm

Package Type

PLCC 4

Radiant Intensity

35mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

4

Lens Shape

Circular

Series

AREQ-8020-00000

Standards/Approvals

JEDEC MSL 3

Maximum Supply Voltage

3.6V

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom PLCC IR LEDs are available in 850 nm and 940 nm peak wavelength range, appropriate for specific devices such as infrared illumination and industrial sensing. The industrial standard 3.5mm x 2.8mm x 1.9mm package design is suitable for a wide variety of applications. The package is compatible with reflow soldering process. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel.

Available in peak wavelength 850 nm

Wide viewing angle at 120°

JEDEC MSL 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy