AREQ-80C0-00000 Broadcom AREQ 850 nm IR LED PLCC Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€572.00

(exc. VAT)

€704.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000€0.286€572.00
4000 +€0.275€550.00

*price indicative

RS Stock No.:
230-5343
Mfr. Part No.:
AREQ-80C0-00000
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Peak Wavelength

850nm

Product Type

IR LED

Package Type

PLCC

Packaging

Tape & Reel

Radiant Intensity

20mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

4

Lens Shape

Flat

Series

AREQ

Standards/Approvals

RoHS, IEC/EN/DIN EN 60747-5-5, UL 1577, CSA

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom AREQ series is a double-junction 850-nm infrared emitter packaged in an industrial-standard PLCC-4. This high-efficiency infrared emitter is suitable to be used in industrial sensing and infrared illumination for cameras.

Available in peak wavelength 850 nm

Wide viewing angle at 120°

JEDEC MSL 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy