SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- RS Stock No.:
- 224-9988
- Mfr. Part No.:
- SFH 4545
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 50 more to save €1.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
In Stock
- 390 unit(s) ready to ship from another location
- Plus 1,070 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.479 | €4.79 | - |
| 50 - 90 | €0.451 | €4.51 | €1.40 |
| 100 - 240 | €0.277 | €2.77 | €20.20 |
| 250 - 490 | €0.262 | €2.62 | €54.25 |
| 500 + | €0.24 | €2.40 | €119.50 |
*price indicative
- RS Stock No.:
- 224-9988
- Mfr. Part No.:
- SFH 4545
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 950nm | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 1250mW/sr | |
| Packaging | Clear Silicone | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SFH | |
| LED Material | Silver Metal | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 950nm | ||
Radiant Flux 55mW | ||
Radiant Intensity 1250mW/sr | ||
Packaging Clear Silicone | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SFH | ||
LED Material Silver Metal | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors high power infrared emitter comes in black epoxy package. It is use in electronic equipment, industrial automation (machine controls, light barriers, vision controls), safety and security, cctv and smoke detectors. It has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001.
It has short switching time
It has operating temperature from -40 °C to 100 °C
Related links
- SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 41847S ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4140 ams OSRAM T-MIDLED 950 nm High Power Infrared Emitting Diode Surface package
