AREQ-80C0-00000 Broadcom AREQ 850 nm IR LED PLCC Surface package
- RS Stock No.:
- 230-5344
- Mfr. Part No.:
- AREQ-80C0-00000
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- Plus 13,820 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.65 | €6.50 |
| 50 - 90 | €0.638 | €6.38 |
| 100 - 240 | €0.427 | €4.27 |
| 250 - 990 | €0.416 | €4.16 |
| 1000 + | €0.335 | €3.35 |
*price indicative
- RS Stock No.:
- 230-5344
- Mfr. Part No.:
- AREQ-80C0-00000
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | PLCC | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 20mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Flat | |
| Series | AREQ | |
| Standards/Approvals | RoHS, IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type PLCC | ||
Packaging Tape & Reel | ||
Radiant Intensity 20mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Flat | ||
Series AREQ | ||
Standards/Approvals RoHS, IEC/EN/DIN EN 60747-5-5, UL 1577, CSA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom AREQ series is a double-junction 850-nm infrared emitter packaged in an industrial-standard PLCC-4. This high-efficiency infrared emitter is suitable to be used in industrial sensing and infrared illumination for cameras.
Available in peak wavelength 850 nm
Wide viewing angle at 120°
JEDEC MSL 3
Related links
- AREQ-80C0-00000 Broadcom AREQ 850 nm IR LED PLCC Surface package
- AREQ-8020-00000 Broadcom AREQ-8020-00000 850 nm IR LED PLCC 4 Surface package
- AREQ-90C0-00000 Broadcom AREQ-90C0-00000 940 nm IR LED PLCC 4 Surface package
- ILH-L9725-01-SC201-WIR200. Intelligent LED Solutions L9726 900 nm IR LED PLCC Surface package
- Vishay 940 nm IR LED PLCC 2 Surface package
- Vishay VEMT3700 940 nm IR LED PLCC 2 Surface package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4249-U ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
