Vishay 940 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 165-2969
- Mfr. Part No.:
- VSMB3940X01-GS08
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2969
- Mfr. Part No.:
- VSMB3940X01-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | PLCC 2 | |
| Radiant Flux | 40mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 13mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q101, J-STD-020 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type PLCC 2 | ||
Radiant Flux 40mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 13mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q101, J-STD-020 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q101 | ||
Vishay VSMB3940 Series IR Emitting Diodes
The VSMB3940 series, Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. They have a surface mount (SMT) PLCC-2 package which uses double hetero (DH) technology. The VSMB3940 is Ideal for applications such as IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switch, shaft encoders and control and drive circuits.
Features of the VSMB3940 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- VSMB3940X01-GS08 Vishay 940 nm IR LED PLCC 2 Surface package
- VSML3710-GS08 Vishay 940 nm IR LED PLCC 2 Surface package
- Vishay VEMT3700 940 nm IR LED PLCC 2 Surface package
- VSML3710-GS18 Vishay VEMT3700 940 nm IR LED PLCC 2 Surface package
- VSMG2700-GS08 Vishay VSMG 830 nm IR LED PLCC 2 Surface package
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- VSMY3940X01-GS08 Vishay VSMA108 940 nm High Speed Infrared Emitting Diode PLCC 2 Surface package
