Vishay VEMT3700 940 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 919-0919
- Mfr. Part No.:
- VSML3710-GS18
- Manufacturer:
- Vishay
Subtotal (1 reel of 8000 units)*
€1,424.00
(exc. VAT)
€1,752.00
(inc. VAT)
Last RS stock
- Final 16,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.178 | €1,424.00 |
*price indicative
- RS Stock No.:
- 919-0919
- Mfr. Part No.:
- VSML3710-GS18
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | PLCC 2 | |
| Radiant Flux | 40mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 9.5mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | VEMT3700 | |
| LED Material | GaAlAs | |
| Standards/Approvals | JS709A, J-STD-020, Halogen Free, RoHS, J-STD-051, JEDEC | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type PLCC 2 | ||
Radiant Flux 40mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 9.5mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series VEMT3700 | ||
LED Material GaAlAs | ||
Standards/Approvals JS709A, J-STD-020, Halogen Free, RoHS, J-STD-051, JEDEC | ||
Maximum Supply Voltage 5V | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Vishay VSML3710 Series IR Emitting Diodes
The VSML3710 family, from Vishay Semiconductors, are high power Infrared (IR) emitting diodes. The VSML3710 surface mount (SMT) IR LEDs are in PLCC-2 packages which use double hetero (DH) technology. This enables a high radiant power output. Suitable applications for the VSML3710 IREDs include; photointerrupters, reflective sensors, househole appliances, tactile keyboards and IR emitter applications where space is limited.
Features of the VSML3710 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- VSML3710-GS18 Vishay VEMT3700 940 nm IR LED PLCC 2 Surface package
- VSML3710-GS08 Vishay 940 nm IR LED PLCC 2 Surface package
- Vishay 940 nm IR LED PLCC 2 Surface package
- VSMB3940X01-GS08 Vishay 940 nm IR LED PLCC 2 Surface package
- VSMG2700-GS08 Vishay VSMG 830 nm IR LED PLCC 2 Surface package
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4253 ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
