ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- RS Stock No.:
- 238-1517
- Mfr. Part No.:
- SFH 4641
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€966.00
(exc. VAT)
€1,188.00
(inc. VAT)
Being discontinued
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | €0.483 | €966.00 |
| 10000 - 22000 | €0.474 | €948.00 |
| 24000 + | €0.465 | €930.00 |
*price indicative
- RS Stock No.:
- 238-1517
- Mfr. Part No.:
- SFH 4641
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | MIDLED | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 180mW/sr | |
| Packaging | Clear Silicone | |
| Mount Type | Surface | |
| Series | SFH 4641 | |
| LED Material | Silver Metal | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type MIDLED | ||
Radiant Flux 35mW | ||
Radiant Intensity 180mW/sr | ||
Packaging Clear Silicone | ||
Mount Type Surface | ||
Series SFH 4641 | ||
LED Material Silver Metal | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors SFH 4641 MIDLED® is a narrow beam LED in MIDLED package of 940 nm. The product has qualification test plan which is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It can be used in various applications such as electronic equipment, gesture recognition as well as remote control, proximity, ambient light sensing.
High power infrared LED (35 mW)
Short switching times
Narrow half angle (± 10°)
Taping as toplooker
Also available as sidelooker (SFH4646)
Related links
- SFH 4641-T1V ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- SFH 4641 ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640 ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4640-UV ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- SFH 4651 ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
- ams OSRAM SFH 4651 860 nm IR LED MIDLED Surface package
