SFH 4243-Q1R2 ams OSRAM 950 nm High Power Infrared Emitting Diode Top LED Surface package
- RS Stock No.:
- 262-3323
- Mfr. Part No.:
- SFH 4243-Q1R2
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3323
- Mfr. Part No.:
- SFH 4243-Q1R2
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 950nm | |
| Package Type | Top LED | |
| Radiant Flux | 35mW | |
| Radiant Intensity | 11mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 950nm | ||
Package Type Top LED | ||
Radiant Flux 35mW | ||
Radiant Intensity 11mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM TOPLED high power infrared emitter has wavelength of 940 nm. Its maximum power consumption is 140 mW. These high power Infrared LEDs are suitable for electronic equipment, measurement levelling, industrial automation applications.
Its package is black epoxy
Qualifications are that the product qualification test plan is based on the guidelines of AEC-Q101-REV-C
Stress test qualification for automotive grade discrete semiconductors
Short switching times
Related links
- ams OSRAM 950 nm High Power Infrared Emitting Diode Top LED Surface package
- ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package
- SFH 4243 ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- SFH 4545 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode Through Hole package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4140 ams OSRAM T-MIDLED 950 nm High Power Infrared Emitting Diode Surface package
