TE Connectivity 1 Pole Flange Switch Disconnector - 550A Maximum Current, IP6K9, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-710
Mfr. Part No.:
35H-511-0100-OR210-902
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Poles

1

Maximum Current

550A

Mounting Type

Flange

IP Rating

IP6K9, IP67

Voltage Rating

1000V dc

Handle Colour

Orange

Series

35H

Model Number

35H-511-0100-OR210-902

Auxiliary Contacts Available

Yes

Switch Rating

550A

Length

125mm

Width

272.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

35H-511-0100-OR210-902


The TE Connectivity HV battery switch meets IP67 and IP6K9K protection class with its operating temperature range of -40°C to +85°C and is designed for high power applications common in the truck, agricultural, construction, marine and other industrial markets. It is used during maintenance work to disconnect the power circuit from the battery to the equipment to ensure the safety of the mechanic and to prevent consequential damage to the system components, ensuring a safe working environment.

25G shock and 4G vibration resistant
Main contact current rated for continuous current and 100% duty cycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy