TE Connectivity 2-Pole Flange Switch Disconnector -, IP67, IP6K9, 250A
- RS Stock No.:
- 170-729
- Mfr. Part No.:
- 35-210-041-S
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€41.72
(exc. VAT)
€51.32
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.72 |
*price indicative
- RS Stock No.:
- 170-729
- Mfr. Part No.:
- 35-210-041-S
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | Flange | |
| IP Rating | IP67, IP6K9 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Terminal Type | M8 Threaded Terminal | |
| Series | KISSLING Series 35 | |
| Auxiliary Contacts Available | No | |
| Switching Current | 250A | |
| Switching DC Voltage | 32V dc | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 529 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type Flange | ||
IP Rating IP67, IP6K9 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Terminal Type M8 Threaded Terminal | ||
Series KISSLING Series 35 | ||
Auxiliary Contacts Available No | ||
Switching Current 250A | ||
Switching DC Voltage 32V dc | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 529 | ||
- COO (Country of Origin):
- SK
35-210-041-S
The TE Connectivity Manually operated battery disconnector up to 200 amps meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load.
Robust design
6G shock and 4G vibration resistant
Sealed housing conforms to IP6K9K
Battery disconnection under load in case of an emergency
Related links
- TE Connectivity 2-Pole Center IP67 500A
- TE Connectivity 1-Pole Flange Switch Disconnector - IP67, 400A
- TE Connectivity 1-Pole Flange Switch Disconnector - 250A
- TE Connectivity 1-Pole Center Switch Disconnector - IP6K9, 400A
- TE Connectivity 1 Pole Flange Switch Disconnector - 550A Maximum Current IP67
- TE Connectivity 1-Pole Flange Switch Disconnector - 400A
- TE Connectivity 1-Pole Flange Switch Disconnector - 500A
- TE Connectivity KISSLING SPDT Rotary Switch Solder
