TE Connectivity 1-Pole Flange Switch Disconnector -, IP67, 500A
- RS Stock No.:
- 181-659
- Mfr. Part No.:
- 35H-511-0100-OR2100001
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€142.39
(exc. VAT)
€175.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.39 |
*price indicative
- RS Stock No.:
- 181-659
- Mfr. Part No.:
- 35H-511-0100-OR2100001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Mount Type | Flange | |
| IP Rating | IP67 | |
| Handle Colour | Orange | |
| Series | 35H | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 500A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 1000V dc | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 83.2mm | |
| Depth | 125.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Length | 124.45mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Mount Type Flange | ||
IP Rating IP67 | ||
Handle Colour Orange | ||
Series 35H | ||
Auxiliary Contacts Available Yes | ||
Switching Current 500A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 1000V dc | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 85°C | ||
Width 83.2mm | ||
Depth 125.2mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Length 124.45mm | ||
- COO (Country of Origin):
- SK
The TE Connectivity High Voltage Battery Disconnect Switch designed to meet the rigorous demands of the industrial and commercial transportation industry, TEs high voltage battery disconnect switches from the KISSLING switches product family are robust solutions to provide the utmost safety through disconnecting power for safe maintenance.
High voltage wiring systems with up to 1000 V operating voltage
Reliable protection against water and dust with IP67 & IP6K9K
Withstand extreme temperature and high resistance to shock and vibrations
Lead with safety first through Lockout/Tagout or removable handles
Related links
- TE Connectivity 1-Pole Flange Switch Disconnector - 400A
- TE Connectivity 1 Pole Flange Switch Disconnector - 550A Maximum Current IP67
- TE Connectivity 1-Pole Flange Switch Disconnector - 250A
- TE Connectivity 1-Pole Flange Switch Disconnector - IP67, 400A
- TE Connectivity 2-Pole Flange Switch Disconnector - IP6K9, 250A
- TE Connectivity 2-Pole Center IP67 500A
- TE Connectivity 1-Pole Center Switch Disconnector - IP6K9, 400A
- Littelfuse 2-Pole Flange Battery Isolator Switch - IP69K, 500A
