TE Connectivity 1-Pole Flange Switch Disconnector -, IP67, 250A
- RS Stock No.:
- 181-655
- Mfr. Part No.:
- 35H-210-051-OR-900
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€78.10
(exc. VAT)
€96.06
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 80 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.10 |
*price indicative
- RS Stock No.:
- 181-655
- Mfr. Part No.:
- 35H-210-051-OR-900
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Mount Type | Flange | |
| IP Rating | IP67 | |
| Handle Colour | Orange | |
| Switching Current | 250A | |
| Auxiliary Contacts Available | No | |
| Series | 35H | |
| Switching DC Voltage | 1000V dc | |
| Minimum Operating Temperature | -40°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Depth | 64mm | |
| Length | 102mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS, REACH, DIN EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Mount Type Flange | ||
IP Rating IP67 | ||
Handle Colour Orange | ||
Switching Current 250A | ||
Auxiliary Contacts Available No | ||
Series 35H | ||
Switching DC Voltage 1000V dc | ||
Minimum Operating Temperature -40°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Depth 64mm | ||
Length 102mm | ||
Width 54mm | ||
Standards/Approvals RoHS, REACH, DIN EN 60664-1 | ||
- COO (Country of Origin):
- SK
The TE Connectivity High Voltage Battery Disconnect Switch designed to meet the rigorous demands of the industrial and commercial transportation industry, TEs high voltage battery disconnect switches from the KISSLING switches product family are robust solutions to provide the utmost safety through disconnecting power for safe maintenance.
High voltage wiring systems with up to 1000 V operating voltage
Reliable protection against water and dust with IP67 & IP6K9K
Withstand extreme temperature and high resistance to shock and vibrations
Lead with safety first through Lockout/Tagout or removable handles
Related links
- TE Connectivity 1-Pole Flange Switch Disconnector - 250A
- TE Connectivity 1-Pole Flange Switch Disconnector - 400A
- TE Connectivity 1-Pole Flange Switch Disconnector - 500A
- TE Connectivity 1 Pole Flange Switch Disconnector - 550A Maximum Current IP67
- TE Connectivity 2-Pole Flange Switch Disconnector - IP6K9, 250A
- TE Connectivity 1-Pole Flange Switch Disconnector - IP67, 400A
- TE Connectivity KISSLING SPDT Rotary Switch Solder
- TE Connectivity 2-Pole Center IP67 500A
