Eaton 3-Pole DIN Rail Isolator Switch -, IP40
- RS Stock No.:
- 258-452
- Mfr. Part No.:
- 276264 IS-25/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.74
(exc. VAT)
€75.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.74 |
*price indicative
- RS Stock No.:
- 258-452
- Mfr. Part No.:
- 276264 IS-25/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Terminal Type | Lift | |
| Series | Eaton Moeller IS | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 60mm | |
| Standards/Approvals | EN45545-2 IEC 61373 | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Terminal Type Lift | ||
Series Eaton Moeller IS | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 60mm | ||
Standards/Approvals EN45545-2 IEC 61373 | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Width 35.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton disconnector switch is engineered for reliability and durability, designed specifically for use in rail rolling stock applications. With its robust isolation function and wear-resistant contacts, this product ensures safe and efficient operation within challenging environments. Capable of handling voltages up to 415 V and an amperage rating of 25 A, it seamlessly integrates into various switchgear systems. Its advanced design features, such as a compact form factor and powerful heat dissipation capabilities, make it an ideal choice for industrial and commercial settings looking for dependable performance. The product's specifications align with rigorous standards, ensuring compliance and safety in operation.
Wear-resistant contacts enhance longevity and performance
Designed to meet industry standards for rail applications
Offers a high degree of insulation for safe operation
Compact design allows for easy integration into existing systems
Low heat dissipation contributes to efficient energy management
Three-pole configuration provides versatile connectivity options
IP40 rating protects against solid object ingress
Suitable for a wide ambient temperature range
RoHS compliant, adhering to environmental standards
Enhanced operational reliability for industrial applications
Related links
- Eaton 3-Pole DIN Rail Isolator Switch -, IP40
- Eaton 3-Pole DIN Rail Isolator Switch - 32A
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole Surface Isolator Switch - 63A
- Eaton 3-Pole Surface Mount Isolator Switch - 100A
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Distribution Board Isolator Switch - 125A
- Eaton 3-Pole Distribution Board Isolator Switch - 80A, 0 W
