Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 125A, 0 W
- RS Stock No.:
- 263-029
- Mfr. Part No.:
- 6098932 DDC-125/2/M4/P-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€552.62
(exc. VAT)
€679.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.62 |
*price indicative
- RS Stock No.:
- 263-029
- Mfr. Part No.:
- 6098932 DDC-125/2/M4/P-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | Eaton DDC | |
| Terminal Type | Screw | |
| Switching Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0W | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 1200V ac | |
| Switching DC Voltage | 1200V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 160mm | |
| Depth | 98mm | |
| Width | 83mm | |
| Standards/Approvals | CE IEC/EN 60947 IEC/EN 60204 IEC/EN 60947-3 VDE 0660 | |
| Hazardous Area Certification | NEMA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series Eaton DDC | ||
Terminal Type Screw | ||
Switching Current 125A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0W | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 1200V ac | ||
Switching DC Voltage 1200V dc | ||
Maximum Operating Temperature 55°C | ||
Length 160mm | ||
Depth 98mm | ||
Width 83mm | ||
Standards/Approvals CE IEC/EN 60947 IEC/EN 60204 IEC/EN 60947-3 VDE 0660 | ||
Hazardous Area Certification NEMA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is expertly designed for robust power management, combining reliability with ease of use. With a compact insulated enclosure, it stands out as an essential component for electrical installations requiring high safety levels. The two-pole configuration supports 125 A operational current, making it perfect for various applications. The intuitive grey knob ensures seamless operation, while the rear mounting feature provides a streamlined installation process. Designed to meet various international standards, this switch disconnector not only ensures compliance but also enhances operational efficiency across different environments. Its versatility, toughness, and mechanical lifespan make it an invaluable addition to any electrical system.
Compact design fit for tight installation spaces
Intuitive operation with a stylish grey turning handle
Meets multiple certifications for enhanced safety
Interlockable for secure mounting in diverse positions
Designed to withstand harsh environmental conditions
Mechanically rated for 10,000 operations, ensuring longevity
Offers high resistance to corrosion and thermal stability
Capable of handling various terminal capacities for flexibility
Features robust overvoltage and pollution protection categorisation
Simplified maintenance due to straightforward installation instructions
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
