Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 160A, 0 kW
- RS Stock No.:
- 263-031
- Mfr. Part No.:
- 6098935 DDC-160/2/M4/P-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€605.80
(exc. VAT)
€745.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €605.80 |
*price indicative
- RS Stock No.:
- 263-031
- Mfr. Part No.:
- 6098935 DDC-160/2/M4/P-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Switching Current | 160A | |
| Terminal Type | Screw | |
| Series | DDC | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 1200V ac | |
| Switching DC Voltage | 1200V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 160mm | |
| Depth | 98mm | |
| Standards/Approvals | RoHS, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Hazardous Area Certification | No | |
| Width | 83mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Switching Current 160A | ||
Terminal Type Screw | ||
Series DDC | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 1200V ac | ||
Switching DC Voltage 1200V dc | ||
Maximum Operating Temperature 55°C | ||
Length 160mm | ||
Depth 98mm | ||
Standards/Approvals RoHS, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Hazardous Area Certification No | ||
Width 83mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered to provide reliable operational efficiency in a compact design. With a robust 160 A rating and two poles, it offers both performance and versatility for a broad range of applications. The switch features a user-friendly grey knob for easy control, ensuring hassle-free operation in various environments. Built for durability, this switch disconnector meets stringent international safety and regulatory standards, making it an ideal choice for industrial applications. Designed with rear mounting capabilities, it allows for seamless integration into existing systems while optimising space. Additionally, its IP20 degree of protection ensures that it is suitable for use in diverse climatic conditions while maintaining reliability and performance over time.
Compact design facilitates easy installation and saves space
IP20 rating ensures protection against dust and ensures safety
Robust construction guarantees longevity and durable operation
User-friendly grey knob simplifies everyday use
Rear mounting option enhances installation flexibility
Multi-pole functionality supports versatile application needs
Complies with international safety norms for enhanced reliability
Optimised for ambient temperatures ranging from -25 °C to 55 °C
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
