Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP20, 0pA
- RS Stock No.:
- 223-7587
- Mfr. Part No.:
- R9PS232
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7587
- Mfr. Part No.:
- R9PS232
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | R9P | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Depth | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series R9P | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Depth 70mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BE
Schneider Electric R9P Series Switch Disconnector, 32A Maximum Current, IP20 - R9PS232
This Switch Disconnector is essential for the safe control of electrical circuits. It supports 2-pole connections and is suitable for various applications in automation, electronics, and mechanical sectors. With a maximum current rating of 32A and a voltage capacity of 250V AC, it meets electrical safety and performance standards.
Features & Benefits
• Provides clear ON/OFF indication for ease of use
• Utilises cage terminal design for secure and flexible connections
• Designed for installation on DIN rails, promoting space efficiency
• Operates within a wide temperature range for versatility
• IP20 rating offers protection against solid objects
• Mechanical durability ensures long-term performance
Applications
• Applicable in both residential and commercial electrical systems
• Utilised in machinery control to enhance operational safety
• Ideal for circuits requiring disconnecting solutions
• Suitable for automation systems across various industrial environments
How is the installation process for this device?
It is designed for quick mounting on standard DIN rails, facilitating efficient setup.
What is the recommended wire size for connections?
Wires should be within the range of 1 to 10mm², accommodating both flexible and rigid types.
Can it handle extreme environmental conditions?
Yes, it operates effectively within a temperature range of -25 to 60°C.
How does the product ensure electrical safety?
It features an IP20 rating that provides protection against solid intrusion, making it suitable for multiple settings.
What maintenance is needed for optimal performance?
Periodic inspections are recommended to ensure secure connections and operational integrity.
Related links
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 0pA
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 63A
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 63A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 32A
