ABB 4-Pole Screw Switch Disconnector -, IP65, 0A

Subtotal (1 unit)*

€654.30

(exc. VAT)

€804.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€654.30

*price indicative

RS Stock No.:
235-1827
Mfr. Part No.:
1SCA022568R2480 OTR125B4U
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Series

OTR

Switching Current

0A

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

0°C

Depth

135mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

200mm

Length

135mm

The ABB enclosed switch disconnector of the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 4 pole.

Reliable in extreme conditions

Safety and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy