Socomec 3-Pole Wall, DIN Rail, Quick Connect Switch Disconnector -, IP65, 60A, 23 kW
- RS Stock No.:
- 252-3441
- Mfr. Part No.:
- 22013006
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€108.18
(exc. VAT)
€133.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.18 |
*price indicative
- RS Stock No.:
- 252-3441
- Mfr. Part No.:
- 22013006
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Wall, DIN Rail, Quick Connect | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | SIRCO M3 3X60A | |
| Switching Current | 60A | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 400V dc | |
| Switching Power | 23kW | |
| Length | 189μm | |
| Hazardous Area Certification | No | |
| Width | 78mm | |
| Standards/Approvals | Conformity to standards IEC UL Norms CE | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Wall, DIN Rail, Quick Connect | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series SIRCO M3 3X60A | ||
Switching Current 60A | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 400V dc | ||
Switching Power 23kW | ||
Length 189μm | ||
Hazardous Area Certification No | ||
Width 78mm | ||
Standards/Approvals Conformity to standards IEC UL Norms CE | ||
Depth 75mm | ||
- COO (Country of Origin):
- CN
The Socomec three pole load break switch. It has a current rating of 60 A with rotary operation.
Rated voltage of 690 VAC to 400 VDC
Frame size is M3
Related links
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 2-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 500A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 200A, 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
