Socomec 3-Pole DIN Rail, Quick Connect, Wall Changeover Switch -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3561
- Mfr. Part No.:
- 42145006
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€1,224.65
(exc. VAT)
€1,506.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,224.65 |
*price indicative
- RS Stock No.:
- 252-3561
- Mfr. Part No.:
- 42145006
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Changeover Switch | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Series | 4214 | |
| Terminal Type | Shrouds Terminal | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Standards/Approvals | IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410, BS 5448, BS 89, DIN 43780, IEC 60051-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Changeover Switch | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Series 4214 | ||
Terminal Type Shrouds Terminal | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Standards/Approvals IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410, BS 5448, BS 89, DIN 43780, IEC 60051-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Socomec manual changeover switch in steel enclosure. It ensures the on load transfer between two sources or loads, as well as providing safety isolation, for all low voltage electrical circuits. In addition, it provides protection against contact with live parts and environmental elements such as dust, water and other hazards.
Safe operation
Suitable for all kinds of environments
Black handle
Triple lock in OFF position.
Painted steel enclosure.
Hinged door with double bar locking
Related links
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
