Socomec 3-Pole DIN Rail, Quick Connect, Wall Changeover Switch -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

€529.94

(exc. VAT)

€651.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€529.94

*price indicative

RS Stock No.:
252-3446
Mfr. Part No.:
22303010
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Changeover Switch

Number of Poles

3

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Black, Grey, Red

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching Power

23kW

Switching AC Voltage

690V ac

Width

159mm

Length

124.5μm

Hazardous Area Certification

No

Depth

100mm

Standards/Approvals

IEC

COO (Country of Origin):
FR
The Socomec manually operated 3 pole modular transfer switch with positive break indication. It provides on load transfer between two sources for any low voltage power circuit, as well as safety isolation. Other applications include source inversion and grounding or earthing.

Secured breaking

Can be fixed to a DIN rail, a backplate or a modular panel

Improved on load switching

Two types of operating handles are direct and external front handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy