Eaton 3-Pole Distribution Board Isolator Switch -, IP30, 32A, 13 kW
- RS Stock No.:
- 266-4573
- Mfr. Part No.:
- 010953 P1-25/IVS-RT/2HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.62
(exc. VAT)
€95.47
(inc. VAT)
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | €77.62 |
*price indicative
- RS Stock No.:
- 266-4573
- Mfr. Part No.:
- 010953 P1-25/IVS-RT/2HI11
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Distribution Board | |
| IP Rating | IP30 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | 10 | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, VDE 0660, UL, IEC/EN 60947-3, UL File No.: E36332 | |
| Length | 91mm | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Depth | 91mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Distribution Board | ||
IP Rating IP30 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series 10 | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, VDE 0660, UL, IEC/EN 60947-3, UL File No.: E36332 | ||
Length 91mm | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Depth 91mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 690V Voltage Rating - 010953 P1-25/IVS-RT/2HI11
Features & Benefits
• Features screw terminals for secure and easy wiring connections
• Incorporates auxiliary contacts for enhanced operational flexibility
• Normal state configuration includes 2NC and 2NO for versatile usage
• Tailored for demanding industrial applications with 3-pole functionality
Applications
• Capable of serving as a main or emergency isolation point
• Can be used in machinery control panels for reliable operation
• Ideal for systems requiring secure and accessible isolation solutions
How does this switch ensure safe operation in industrial settings?
What environments is this product suitable for regarding temperature?
What are the benefits of using auxiliary contacts with this device?
Related links
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
