Eaton 4-Pole Distribution Board Isolator Switch -, IP30, 32A, 15 kW
- RS Stock No.:
- 266-4572
- Mfr. Part No.:
- 010402 P1-32/IVS/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.58
(exc. VAT)
€86.81
(inc. VAT)
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | €70.58 |
*price indicative
- RS Stock No.:
- 266-4572
- Mfr. Part No.:
- 010402 P1-32/IVS/N
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Distribution Board | |
| IP Rating | IP30 | |
| Switching Current | 32A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | 10 | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 90mm | |
| Length | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Distribution Board | ||
IP Rating IP30 | ||
Switching Current 32A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series 10 | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Depth 90mm | ||
Length 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | ||
Width 63mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 32A Maximum Current, 4 Poles - 010402 P1-32/IVS/N
Features & Benefits
• Maximum current capacity of 32A supports high-demand usage
• Operates effectively at voltages up to 690V for industrial use
• Designed for service distribution boards, ensuring secure installations
• Screw Terminal type ensures reliable and easy connections
Applications
• Ideal for high current requiring safety measures
• Effective in environments with temperature fluctuations
• Supports electrical systems where space is a concern
What is the operating temperature range for this device?
How does the screw Terminal design benefit installation?
Can this switch be used in high-demand electrical systems?
What is the significance of the IP30 rating?
Is it compatible with auxiliary contacts?
Related links
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
