Eaton 3 pole + N-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4622
- Mfr. Part No.:
- 172800 DMM-160/3N/I5/C-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€650.59
(exc. VAT)
€800.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €650.59 |
*price indicative
- RS Stock No.:
- 266-4622
- Mfr. Part No.:
- 172800 DMM-160/3N/I5/C-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 pole + N | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 1728 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 280mm | |
| Depth | 280mm | |
| Width | 200mm | |
| Standards/Approvals | CE, EAC, VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 pole + N | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 1728 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 280mm | ||
Depth 280mm | ||
Width 200mm | ||
Standards/Approvals CE, EAC, VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with emergency switching off function, rotary handle with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
