Eaton 3 pole + N-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4650
- Mfr. Part No.:
- 172857 DMM-125/3N/I5/C-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€613.78
(exc. VAT)
€754.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €613.78 |
*price indicative
- RS Stock No.:
- 266-4650
- Mfr. Part No.:
- 172857 DMM-125/3N/I5/C-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 pole + N | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | 1728 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 280mm | |
| Depth | 280mm | |
| Standards/Approvals | CE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC, VDE 0660, RoHS | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 pole + N | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series 1728 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 280mm | ||
Depth 280mm | ||
Standards/Approvals CE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC, VDE 0660, RoHS | ||
Width 200mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with emergency switching off function, rotary handle with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
