Roots RO1501 Black Jacket Zipper, S 1 EA

Subtotal (1 unit)*

€14.64

(exc. VAT)

€18.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.64

*price indicative

RS Stock No.:
109-237
Mfr. Part No.:
RO150105 - S
Manufacturer:
Roots
Find similar products by selecting one or more attributes.
Select all

Brand

Roots

Product Type

Jacket

Size

S

Colour

Black

Gender

Unisex

Outer Material

Polyester

Series

RO1501

Standards/Approvals

EN 340:2003

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Roots NON FR jacket with detachable liner is made with 100% polyester.

EN 340:2003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy