Roots RO1501 Black, Lightweight Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 327-839
- Mfr. Part No.:
- RO150105 - 3XL
- Manufacturer:
- Roots
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 327-839
- Mfr. Part No.:
- RO150105 - 3XL
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | RO1501 | |
| Standards/Approvals | EN 1149-5:2018, EN 13034:2005+A1:2009, EN17353:2020, EN 343:2019 en EN 342:2017, EN 61482-2:2020, EN ISO 11611:2015, EN ISO 11612:2015, EN ISO13688:2013+A1:2021, EN ISO 14116:2015, EN ISO 20471:2013+A1:2016, RIS-3279-TOM | |
| Number of Outer Pockets | 1 | |
| Resistance Features | Lightweight | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series RO1501 | ||
Standards/Approvals EN 1149-5:2018, EN 13034:2005+A1:2009, EN17353:2020, EN 343:2019 en EN 342:2017, EN 61482-2:2020, EN ISO 11611:2015, EN ISO 11612:2015, EN ISO13688:2013+A1:2021, EN ISO 14116:2015, EN ISO 20471:2013+A1:2016, RIS-3279-TOM | ||
Number of Outer Pockets 1 | ||
Resistance Features Lightweight | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots Storm buster Non FR Jacket with Detachable Liner is designed for durability and protection. To maintain its strength and protective capacity, follow these care instructions launder with coverall zippers closed, remove all tools from pockets, rinse properly after washing, and avoid using detergents containing bleach. Tumble dry at 50°C to prevent excessive shrinkage and do not iron directly over heat seal logos.
Available Color Black
Loose fit Move freely
Lightweight can be used as underwear
Size 3XL
