Roots RO1501 Black, Lightweight Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€16.51

(exc. VAT)

€20.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.51

*price indicative

RS Stock No.:
327-837
Mfr. Part No.:
RO150105 - L
Manufacturer:
Roots
Find similar products by selecting one or more attributes.
Select all

Brand

Roots

Product Type

Jacket

Size

L

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

No

Series

RO1501

Standards/Approvals

EN ISO 20471:2013+A1:2016, EN ISO 14116:2015, EN ISO13688:2013+A1:2021, EN ISO 11612:2015, EN ISO 11611:2015, EN 61482-2:2020, EN 343:2019 en EN 342:2017, EN17353:2020, EN 13034:2005+A1:2009, EN 1149-5:2018, RIS-3279-TOM

Resistance Features

Lightweight

Number of Outer Pockets

1

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Roots Storm buster Non FR Jacket with Detachable Liner is designed for durability and protection. To maintain its strength and protective capacity, follow these care instructions launder with coverall zippers closed, remove all tools from pockets, rinse properly after washing, and avoid using detergents containing bleach. Tumble dry at 50°C to prevent excessive shrinkage and do not iron directly over heat seal logos.

Available Color Black

Loose fit Move freely

Lightweight can be used as underwear

Size L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy