Roots RO1501 Black Jacket Zipper, 5XL 1 EA
- RS Stock No.:
- 109-241
- Mfr. Part No.:
- RO150105 - 5XL
- Manufacturer:
- Roots
Subtotal (1 unit)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.64 |
*price indicative
- RS Stock No.:
- 109-241
- Mfr. Part No.:
- RO150105 - 5XL
- Manufacturer:
- Roots
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roots | |
| Size | 5XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Series | RO1501 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 340:2003 | |
| Select all | ||
|---|---|---|
Brand Roots | ||
Size 5XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Series RO1501 | ||
Closure Type Zipper | ||
Standards/Approvals EN 340:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Roots NON FR jacket with detachable liner is made with 100% polyester.
EN 340:2003
