Delta Plus RAND2MN 2 Black, Blue, Breathable Bomber Jacket, L 1 EA
- RS Stock No.:
- 301-569
- Mfr. Part No.:
- RAND2MNGT
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-569
- Mfr. Part No.:
- RAND2MNGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Bomber Jacket | |
| Colour | Black, Blue | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | RAND2MN | |
| Standards/Approvals | CE EN ISO 13688 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Bomber Jacket | ||
Colour Black, Blue | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series RAND2MN | ||
Standards/Approvals CE EN ISO 13688 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Windproof and water repellent 2 in 1 down jacket is designed for light rain, featuring removable sleeves for added warmth and versatility. Ideal for applications such as finishing works, craftsmanship, transportation, and storage, it offers practical protection and comfort in various work environments.
PU coating for greater breathability
Badge holder
Removable hood by snap fastener
Related links
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, M 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, 3XL 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, S 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, 2XL 1 EA
- Delta Plus RAND2MN 2 Blue Breathable Bomber Jacket, XL 1 EA
- Delta Plus YEMANNR 2 Black L 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof L 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, L 1 EA
