Delta Plus BRIG2BM 2 Black, Navy, Heat Resistant Fleece Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 302-209
- Mfr. Part No.:
- BRIG2BM3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€45.37
(exc. VAT)
€55.81
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.37 |
*price indicative
- RS Stock No.:
- 302-209
- Mfr. Part No.:
- BRIG2BM3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fleece Jacket | |
| Size | 3XL | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Outer Material | Fleece 100% Polyester | |
| Series | BRIG2BM | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fleece Jacket | ||
Size 3XL | ||
Colour Black, Navy | ||
Gender Unisex | ||
Outer Material Fleece 100% Polyester | ||
Series BRIG2BM | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Heat Resistant | ||
Standards/Approvals No | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus Polar fleece vest provides extra warmth and resistance, making it an ideal choice for various applications. It is well suited for building, finishing works and craftsmanship, transportation, and storage, offering comfort and durability in colder environments.
Ripstop fabric to prevent tearing
Ripstop reinforcements to prevent tearing
Related links
- Delta Plus BRIG2BM 2 Navy Heat Resistant Fleece Jacket Zipper, XL 1 EA
- Delta Plus BRIG2BM 2 Navy Heat Resistant M 1 EA
- Delta Plus BRIG2BM 2 Black Durability Fleece Jacket Zipper, 2XL 1 EA
- Delta Plus BRIG2BM 2 Navy Tear Resistant Fleece Jacket Zipper, L 1 EA
- Delta Plus BRIG2BM 2 Navy Durability Fleece Jacket Zipper, S 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, 3XL 1 EA
- Delta Plus RENO2 1 Black Breathable Waterproof 3XL 1 EA
- Delta Plus SOON 2 Black Cold Protection 3XL 1 EA
