Delta Plus BRIG2BM 2 Navy, Black, Heat Resistant Fleece Jacket Zipper, XL 1 EA
- RS Stock No.:
- 302-215
- Mfr. Part No.:
- BRIG2BMXG
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€45.37
(exc. VAT)
€55.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.37 |
*price indicative
- RS Stock No.:
- 302-215
- Mfr. Part No.:
- BRIG2BMXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fleece Jacket | |
| Size | XL | |
| Colour | Navy, Black | |
| Gender | Unisex | |
| Outer Material | Fleece 100% Polyester, Canvas Ripstop Pongee 100% Polyester | |
| Series | BRIG2BM | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Resistance Features | Heat Resistant | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fleece Jacket | ||
Size XL | ||
Colour Navy, Black | ||
Gender Unisex | ||
Outer Material Fleece 100% Polyester, Canvas Ripstop Pongee 100% Polyester | ||
Series BRIG2BM | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Resistance Features Heat Resistant | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus Polar fleece vest provides extra warmth and resistance, making it an ideal choice for various applications. It is well suited for building, finishing works and craftsmanship, transportation, and storage, offering comfort and durability in colder environments.
Ripstop fabric to prevent tearing
Ripstop reinforcements to prevent tearing
Related links
- Delta Plus BRIG2BM 2 Navy Heat Resistant M 1 EA
- Delta Plus BRIG2BM 2 Black Heat Resistant Fleece Jacket Zipper, 3XL 1 EA
- Delta Plus BRIG2BM 2 Navy Tear Resistant Fleece Jacket Zipper, L 1 EA
- Delta Plus BRIG2BM 2 Navy Durability Fleece Jacket Zipper, S 1 EA
- Delta Plus BRIG2BM 2 Black Durability Fleece Jacket Zipper, 2XL 1 EA
- Coverguard 5PIK12 Navy Flame Retardant Jacket Zipper, XL 1 EA
- Delta Plus LORCA 1 Navy Windproof Work Jacket Zipper, XL 1 EA
- Mascot Workwear 16103-302-09 1 Black XL 1 EA
