Delta Plus BRIG2BM 2 Black, Navy, Durability Fleece Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 302-216
- Mfr. Part No.:
- BRIG2BMXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€45.37
(exc. VAT)
€55.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.37 |
*price indicative
- RS Stock No.:
- 302-216
- Mfr. Part No.:
- BRIG2BMXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Fleece Jacket | |
| Colour | Black, Navy | |
| Gender | Unisex | |
| Outer Material | Canvas Ripstop Pongee 100% Polyester, Fleece 100% Polyester | |
| Series | BRIG2BM | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Durability | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Fleece Jacket | ||
Colour Black, Navy | ||
Gender Unisex | ||
Outer Material Canvas Ripstop Pongee 100% Polyester, Fleece 100% Polyester | ||
Series BRIG2BM | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
Resistance Features Durability | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus Polar fleece vest provides extra warmth and resistance, making it an ideal choice for various applications. It is well suited for building, finishing works and craftsmanship, transportation, and storage, offering comfort and durability in colder environments.
Ripstop fabric to prevent tearing
Ripstop reinforcements to prevent tearing
Related links
- Delta Plus BRIG2BM 2 Navy Heat Resistant M 1 EA
- Delta Plus BRIG2BM 2 Navy Durability Fleece Jacket Zipper, S 1 EA
- Delta Plus BRIG2BM 2 Black Heat Resistant Fleece Jacket Zipper, 3XL 1 EA
- Delta Plus BRIG2BM 2 Navy Heat Resistant Fleece Jacket Zipper, XL 1 EA
- Delta Plus BRIG2BM 2 Navy Tear Resistant Fleece Jacket Zipper, L 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, 2XL 1 EA
- Velilla 201504 2 Yellow Fleece Lined Fleece Jacket Zipper, 2XL 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening 2XL 1 EA
