Delta Plus BRIG2BM 2 Navy, Black, Durability Fleece Jacket Zipper, S 1 EA
- RS Stock No.:
- 302-212
- Mfr. Part No.:
- BRIG2BMPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€45.37
(exc. VAT)
€55.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.37 |
*price indicative
- RS Stock No.:
- 302-212
- Mfr. Part No.:
- BRIG2BMPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Fleece Jacket | |
| Colour | Navy, Black | |
| Gender | Unisex | |
| Outer Material | Canvas Ripstop Pongee 100% Polyester | |
| Lining Material | Fleece 100% Polyester | |
| Series | BRIG2BM | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Durability | |
| Number of Inside Pockets | 2 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Fleece Jacket | ||
Colour Navy, Black | ||
Gender Unisex | ||
Outer Material Canvas Ripstop Pongee 100% Polyester | ||
Lining Material Fleece 100% Polyester | ||
Series BRIG2BM | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
Resistance Features Durability | ||
Number of Inside Pockets 2 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus Polar fleece vest provides extra warmth and resistance, making it an ideal choice for various applications. It is well suited for building, finishing works and craftsmanship, transportation, and storage, offering comfort and durability in colder environments.
Ripstop fabric to prevent tearing
Ripstop reinforcements to prevent tearing
Related links
- Delta Plus BRIG2BM 2 Navy Heat Resistant M 1 EA
- Delta Plus BRIG2BM 2 Navy Heat Resistant Fleece Jacket Zipper, XL 1 EA
- Delta Plus BRIG2BM 2 Navy Tear Resistant Fleece Jacket Zipper, L 1 EA
- Delta Plus BRIG2BM 2 Black Durability Fleece Jacket Zipper, 2XL 1 EA
- Delta Plus BRIG2BM 2 Black Heat Resistant Fleece Jacket Zipper, 3XL 1 EA
- Velilla 201504 2 Black Fleece Lined Fleece Jacket Zipper, S 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening S 1 EA
- Delta Plus 850VESBM Navy Waterproof Rain Jacket Zipper, S 1 EA
