Delta Plus ALAS3NG 1 Black, Grey, Waterproof Bomber Jacket Flap, Zipper Fastening, XL 1 EA
- RS Stock No.:
- 302-351
- Mfr. Part No.:
- ALAS3NGXG
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-351
- Mfr. Part No.:
- ALAS3NGXG
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bomber Jacket | |
| Size | XL | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | Canvas Pongee 100% Polyester Polyvinyl Chloride | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | ALAS3NG | |
| Closure Type | Flap, Zipper Fastening | |
| Standards/Approvals | EN ISO 13688, CE, EN 14058, EN343 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bomber Jacket | ||
Size XL | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material Canvas Pongee 100% Polyester Polyvinyl Chloride | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series ALAS3NG | ||
Closure Type Flap, Zipper Fastening | ||
Standards/Approvals EN ISO 13688, CE, EN 14058, EN343 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus 5 in 1 waterproof parka offers optimal protection in all weather conditions, featuring a removable polar fleece for added warmth and versatility. This multifunctional jacket is designed to provide comfort and durability, ensuring reliable protection against the elements in various outdoor environments.
Badge holder included
Reflective piping joining type
Reflective piping for greater visibility at night
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap S 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Flap 3XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper Fastening 2XL 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap XL 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket, L 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper, M 1 EA
- Delta Plus 304 Green Zipper Fastening, XL 1 EA
