Delta Plus ALAS3NG 1 Black, Grey, Waterproof Bomber Jacket, L 1 EA
- RS Stock No.:
- 302-348
- Mfr. Part No.:
- ALAS3NGGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€90.34
(exc. VAT)
€111.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.34 |
*price indicative
- RS Stock No.:
- 302-348
- Mfr. Part No.:
- ALAS3NGGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bomber Jacket | |
| Size | L | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | ALAS3NG | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN343, CE, EN ISO 13688, EN 14058 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bomber Jacket | ||
Size L | ||
Colour Black, Grey | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series ALAS3NG | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN343, CE, EN ISO 13688, EN 14058 | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus 5 in 1 waterproof parka offers optimal protection in all weather conditions, featuring a removable polar fleece for added warmth and versatility. This multifunctional jacket is designed to provide comfort and durability, ensuring reliable protection against the elements in various outdoor environments.
Badge holder included
Reflective piping joining type
Reflective piping for greater visibility at night
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap S 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper, M 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper Fastening 2XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Flap 3XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof L 1 EA
- Delta Plus NORTHWOOD3 1 Black Waterproof Work Jacket, L 1 EA
- Delta Plus YEMANNR 2 Black L 1 EA
