Delta Plus EN304 Yellow, Water Resistant Coat, M
- RS Stock No.:
- 302-376
- Mfr. Part No.:
- EN304JATM2
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 302-376
- Mfr. Part No.:
- EN304JATM2
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Coat | |
| Colour | Yellow | |
| Series | EN304 | |
| Standards/Approvals | EN ISO 13688, EN343 | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Coat | ||
Colour Yellow | ||
Series EN304 | ||
Standards/Approvals EN ISO 13688, EN343 | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Universal coated rain suit is designed for both indoor and outdoor use, offering reliable protection in deteriorating weather conditions. Ideal for applications in agriculture, finishing works, craftsmanship, mining, temporary work, and forestry, it ensures comfort and durability in challenging environments.
Elasticated waist
Reflective piping joining type
Fixed hood
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus EN304 Yellow XL 1 EA
- Delta Plus EN304 Yellow 2XL 1 EA
- Delta Plus HOLEN Yellow Green Water Resistant Unisex Work Waistcoat, 2XL
- Delta Plus HOLEN Yellow Green Water Resistant Unisex Work Waistcoat, S
- EDC PROTECTION E2251 Yellow M
- EDC PROTECTION E2251 Yellow 3XL
- EDC PROTECTION E2251 Yellow S
- EDC PROTECTION E2251 Yellow L
