Delta Plus EN304 Yellow, Waterproof Coat, 2XL 1 EA
- RS Stock No.:
- 302-379
- Mfr. Part No.:
- EN304JAXX2
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 302-379
- Mfr. Part No.:
- EN304JAXX2
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Coat | |
| Size | 2XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | EN304 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE, EN 343 (3, 1, X, Category 1), EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Coat | ||
Size 2XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series EN304 | ||
Resistance Features Waterproof | ||
Standards/Approvals CE, EN 343 (3, 1, X, Category 1), EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Universal coated rain suit is designed for both indoor and outdoor use, offering reliable protection in deteriorating weather conditions. Ideal for applications in agriculture, finishing works, craftsmanship, mining, temporary work, and forestry, it ensures comfort and durability in challenging environments.
Elasticated waist
Reflective piping joining type
Fixed hood
Waterproof clothing to stay dry in heavy rain
