Delta Plus EN304 Yellow, Waterproof Coat, XL 1 EA
- RS Stock No.:
- 302-377
- Mfr. Part No.:
- EN304JAXG2
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 302-377
- Mfr. Part No.:
- EN304JAXG2
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Coat | |
| Size | XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | EN304 | |
| Standards/Approvals | CE, EN 343 (3, 1, X, Category 1), EN ISO 13688 | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Coat | ||
Size XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series EN304 | ||
Standards/Approvals CE, EN 343 (3, 1, X, Category 1), EN ISO 13688 | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Universal coated rain suit is designed for both indoor and outdoor use, offering reliable protection in deteriorating weather conditions. Ideal for applications in agriculture, finishing works, craftsmanship, mining, temporary work, and forestry, it ensures comfort and durability in challenging environments.
Elasticated waist
Reflective piping joining type
Fixed hood
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus EN304 Yellow 2XL 1 EA
- Delta Plus MA305 Yellow XL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, XL 1 EA
- Delta Plus EN304 Yellow M
- Delta Plus MA305 Yellow M 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, 2XL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, L 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, M 1 EA
