Portwest FR704 Black, Windproof, Waterproof, Breathable Jacket Zipper Under Storm Flap, S 1 EA

Subtotal (1 unit)*

€177.48

(exc. VAT)

€218.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.48

*price indicative

RS Stock No.:
314-590
Mfr. Part No.:
FR704BKRS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Jacket

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

No

Series

FR704

Resistance Features

Windproof, Waterproof, Breathable

Number of Outer Pockets

8

Closure Type

Zipper Under Storm Flap

Standards/Approvals

IEC 61482-2, IEC 61482-1-2 APC 2, IEC 61482-1-1 (ELIM 11 CAL/CM2, ATPV 16 CAL/CM2), EN ISO 11612 (A1 B1 C2), EN ISO 11611 Class 2 (A1), EN 13034 Type PB (6), EN 1149 -5

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest WX3 FR Modaflame Softshell offers inherent flame-resistant qualities that remain intact even after washing, ensuring long-lasting protection. It provides excellent defense against radiant and convective heat, making it ideal for hazardous environments. Designed with multiple utility pockets for ample storage, this softshell is non-magnetic, being nickel and ferrous-free, for added safety in sensitive areas.

Contrast colouring for added style

Hook and loop cuffs for a secure fit

Dropped back hem for better coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy