JRC 987710-C Navy, Waterproof Jacket, M 1 EA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
498-963
Mfr. Part No.:
987710-C M NAVY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Jacket

Size

M

Colour

Navy

Gender

Men

Outer Material

Polyvinyl Chloride Coated

Lining Material

Polyester

Series

987710-C

Standards/Approvals

EN ISO 13688:2013/A1:2021, Cat. PPE/DPI category I

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Waterproof polyester pongee waistcoat made from PVC-coated polyester for water resistance. It features polyester padding and lining for warmth, with a reflective thin band for visibility. The chest pocket includes a fold-away badge pocket for added convenience.

Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021

Two zip-pockets

Inner wallet pocket with velcro closure

Elasticized arm-holes

Drawstring at the bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy