JRC 988083 2 Grey, Waterproof, Breathable Jacket Nasty Hinges, M 1 EA
- RS Stock No.:
- 498-966
- Mfr. Part No.:
- 988083 M GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-966
- Mfr. Part No.:
- 988083 M GREY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Grey | |
| Gender | Men | |
| Outer Material | Polyester, Elastane | |
| Hooded | Yes | |
| Series | 988083 | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Resistance Features | Waterproof, Breathable | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 5 | |
| Closure Type | Nasty Hinges | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Grey | ||
Gender Men | ||
Outer Material Polyester, Elastane | ||
Hooded Yes | ||
Series 988083 | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Resistance Features Waterproof, Breathable | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 5 | ||
Closure Type Nasty Hinges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC New Saint Moritz jacket grey color is a three-layer waterproof and breathable softshell jacket made of 97% polyester and 3% elastane. It offers a waterproof rating of 6000 mm H2O and breathability of 4000 g M2 24h. Designed with detachable sleeves, an anti-pilling fleece interior, a removable concealed hood, reflective profiles on the sides, and taped zips for enhanced functionality and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Two zip pockets on the arm
Double pen holder on the arm
One internal wallet pocket
One internal mobile phone pocket
Size 3XL
Related links
- JRC 988086 2 Green Breathable Jacket Nasty Hinges, L 1 EA
- JRC 988082 2 Royal Blue Waterproof Jacket Nasty Hinges, S 1 EA
- JRC 991203 2 Grey Breathable Jacket Cerners, M 1 EA
- Coverguard ORCKA Grey Breathable Jacket High Zipped Collar, M 1 EA
- JRC 990258 Grey Waterproof Jacket Zipper, M 1 EA
- UPower IMPACT 2 Grey Waterproof Parka Jacket Central Zip, M 1 EA
- Cepovett Safety 9D88-8496 2 Grey Breathable Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, M 1
- JRC 989741 1 Grey Velcro XL 1 EA
